• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46002 LED (monochrome) Camping lantern 85 g Black-blue

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mini camping lantern

  • 12 high-power LED
  • Output: 1W
  • Compass and carrying handle

Technical specifications

Product type

Camping lantern

Bulb type

LED (monochrome)

Length

95 mm

Height

160 mm

Width

100 mm

Batteries

3 pc(s)

Battery type

AA

Factory colour

Black-blue

Weight

85 g

Dim

(L x W x H) 95 x 100 x 160 mm

n.rel.

LEDs

12 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338203 Calima 46002 LED (monochrome) Camping lantern 85 g Black-blue

User & Safety Instructions 3338203 Calima 46002 LED (monochrome) Camping lantern 85 g Black-blue

Description

LED camping light for camping and leisure. 12 powerful LEDs can be set continuously. With carrying handle and compass integrated in the lid.

This text is machine translated.

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)