
Highlights & Details
Varta outdoor sports light L10 - without batteries
- Robust & compact: The ideal outdoor lantern for traveling.
- Versatile use: Perfect for camping, hiking, road trips, family adventure or as emergency lighting for home.
- 2 light modes: Select between high and low.
- High-power LED: Provides for a reliable light source.
- 360° light distribution: Optimum illumination of the entire environment.
- Outdoor design: Rubberised elements provide secure grip and additional protection in the open.
- Resistant to water and dust (IP54) and impact (1 m drop test).
- Flexible mounting: Integrated hook for easy hanging.
Technical specifications
- Product type
Camping lantern
- Bulb type
LED (monochrome)
- Light duration (max.)
70 h
- Power supply (LOV)
battery-powered
- Light-on time
70
- Length
100 mm
- Height
200 mm
- Illumination range
10 m
- Width
103 mm
- Batteries
4 pc(s)
- (Ø)
91 mm
- Battery type
AA
- Factory colour
Black
Yellow
- Luminous flux
170 lm
- Weight
262 g
- Dim
(Ø x H) 91 mm x 200 mm
n.rel.
- Technology
Alkali-manganese
- Weight, information
without batteries
- Depth
100 mm
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757682 Varta 16550101111 Outdoor-Sportlaterne L10 4AA ohne Batterien LED (monochrome) Camping lantern 170 lm battery-powered 26
Datasheet 3757682 Varta 16550101111 Outdoor-Sportlaterne L10 4AA ohne Batterien LED (monochrome) Camping lantern 170 lm battery-powered 26
User & Safety Instructions
User & Safety Instructions 3757682 Varta 16550101111 Outdoor-Sportlaterne L10 4AA ohne Batterien LED (monochrome) Camping lantern 170 lm battery-powered 26
Signal word
GHS / P Statements
- P 102: Keep away from children
Description
This text is machine translated.
Features
- High performance LED
- Rubber elements for grip and protection under outdoor conditions
- Integrated hook for easy and flexible mounting
- Battery-powered (4x AA, not included)
Scope of delivery
- Varta outdoor sports light L10
Hints
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























