• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1600-0781 CL270B COB LED Camping light 270 lm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann camping light CL270B

  • Professional outdoor camping light made of sturdy plastic housing
  • Protection type IP20
  • High-quality 3× 1W COB LED with a power of up to 270 lumens
  • Power supply: 3× AA (batteries included)
  • Pleasant color temperature (warm white – 3000 – 3500 K)
  • 3 Functions – High / Medium / Low
  • Light duration up to 36 hours

Technical specifications

Product type

Camping light

Bulb type

COB LED

Light-on time

36 h

Length

145 mm

Height

93 mm

Width

93 mm

Luminous flux

270 lm

Dim

(L x W x H) 145 x 93 x 93 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3555359 Ansmann 1600-0781 CL270B COB LED Camping light 270 lm

User & Safety Instructions

User & Safety Instructions 3555359 Ansmann 1600-0781 CL270B COB LED Camping light 270 lm

Description

A professional camping lamp for any outdoor adventure
Thanks to the pleasant warm white color temperature (3000 - 3500 K) the light provides for a cozy atmosphere in the tent or at the campfire. With three light modes (high / medium / low), the brightness can be flexibly adjusted and provides for a lighting duration of up to 36 hours thanks to the 3× AA batteries included in the delivery.
The CL270B combines functionality with reliability and is therefore the ideal companion for camping, hiking or traveling. The robust plastic housing reliably protects against external influences and makes them particularly durable – perfect for use under the open air.

This text is machine translated.

Scope of delivery

  • Camping lamp
  • 3× AA batteries
  • User manual

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)