• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1173740008 UL 400 AT Work light, Camping light 400 lm 540 g Black, White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl UL 400 AT floor lighting for outdoor LED

  • Floor lighting for outdoor use black, white
  • Housing material: Plastic IP44
  • Suitable for outdoor: Garden
  • 1 light bulb(s) LED 400 lm
  • Power source: Battery 18650 3000 mAh

Technical specifications

  • Tilt angle range 0 - 180°
  • Battery technology: Lithium-ion (Li-ion)
Product type

Work light

Light duration (max.)

24 h

Light-on time

24 h

Height

300 mm

Width

66 mm

Factory colour

Black

White

Luminous flux

400 lm

Weight

540 g

Dim

(W x H x D) 66 x 300 x 66 mm

n.rel.

Depth

66 mm

IP44

Material (details)

Plastic

Type

Floor lighting for outdoor use

Battery capacity

3000 mAh

Battery voltage

3.6 V

Charging time

3 h

UKCA

yes

Battery life

24 h

USB charging

yes

Number of bulbs

1 Glühbirne(n)

Adjustable spot head

yes

Bulb(s) included

yes

Number of batteries supported

1

USB charging port

yes

Detection distance

20 m

Quantity per pack

1 Stück(e)

Adjustable height

yes

Colour temperature (min)

2200 K

Colour temperature (max)

6000 K

Easy to install

yes

Cord length

1 m

Batteries included

yes

Rechargeable battery

yes

On/off switch

yes

Luminous flux

400 lm

Beam angle (max)

360°

Portable

yes

Tilt adjustment

yes

Documents & Downloads

Datasheet

Datasheet 3439017 Brennenstuhl 1173740008 UL 400 AT Work light, Camping light 400 lm 540 g Black, White

User & Safety Instructions

User & Safety Instructions 3439017 Brennenstuhl 1173740008 UL 400 AT Work light, Camping light 400 lm 540 g Black, White

User & Safety Instructions 3439017 Brennenstuhl 1173740008 UL 400 AT Work light, Camping light 400 lm 540 g Black, White

User & Safety Instructions 3439017 Brennenstuhl 1173740008 UL 400 AT Work light, Camping light 400 lm 540 g Black, White

Description

The versatile battery-operated LED outdoor lamp UL 400 AT by Brennenstuhl impresses with its flexibility and can be used as a torch, floor lamp with 360° illumination or as a tripod lamp and thus offers numerous application possibilities. Both the color temperature (2200K-6000K-2200K) and the brightness (50%-100%-red light-SOS) can be adjusted continuously or in steps, whereby the light can be adapted optimally to different requirements. The changeable 18650 standard battery offers up to 24 hours of light duration and can be fully charged in just about 3 hours. For the outdoor use, the lamp is equipped with robust, UV-resistant materials and a splash-protected casing according to IP44. The pedestals with integrated holes for the herring for fixing at the floor offer a secure hold, while fluorescent details make the lamp easily readable even in the dark. In addition, the outdoor light impresses through the following features:

* Power bank function
* Memory function which stores the last used setting
* Fold-out clip for hanging
* Extendable up to 1.03 m.
* Beam range: 20m
* Lights up while charging
* Charge display
* Battery level indicator
* Protection class: IP44
* With case made of durable material
* Including 1m USB C to C cable

This text is machine translated.

Scope of delivery

  • Brennenstuhl battery LED outdoor lamp UL 400 AT (Camping lamp 400lm, IP44, light duration up to 24 h, dimmable, color temperature adjustable, red light, extendable up to 1.03 m, Power bank, including USB C charging cable)

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)