• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight 12974 Olight Oclip Pro green Portable mini light LED (monochrome) Green

1/25
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLight Oclip pro, green

  • • Three lights: You can choose between light modes for different lighting requirements.
  • • Compact housing: With half the size of a palm, it can be easily worn for almost all day-to-day lighting purposes.
  • • Several attachment methods: The clip, the hole for a strap and the magnetic base offer many carrying solutions.
  • • IP RATING IPX security signaling: Use Beacon and Red blinking modes to send signals for positioning or alerts in case of emergency.
  • • User-friendly UI design: The layout of the icons is designed according to usage habits and frequency. The modes are switched by switching the selection switch. The battery indicator in the middle of the switch always reminds you of the battery status.
  • • Holds 144 hours before charging: The 580 mAh battery offers a maximum runtime of 144 hours in moonlight mode.
  • • IPX6 rating: Protects against high pressure water jets from any angle, and keeps water tight even when the metal cover is open

Technical specifications

  • USB C
Product type

Portable mini light

No. of bulbs

2

Bulb type

LED (monochrome)

Colour

Cool white

Red

6500 K

Total luminous flux

500 lm

Coverage max. (width)

120 m

Light features

Battery-powered

Incl. magnetic fasteners

Incl. USB slot

Factory colour

Green

Material

Aluminium

Weight

53 g

Dim

(L x W x H) 57 x 28 x 28 mm

Width

28 mm

Height

28 mm

Length

57 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410370 OLight 12974 Olight Oclip Pro green Portable mini light LED (monochrome) Green

Description

Oclip Pro is the first clip-on lamp with floodlight, spotlight and red light – designed to meet the different needs of users. Compact and easy to carry, it offers three mounting options: Clip-on, hang-up and magnetic fixing. The clip holds objects of up to 14 mm thickness securely and was subjected to opening and closing tests in 10,000. The strong magnet enables a stable attachment at iron surfaces and offers adjustable angle of illumination. Major improvements include a 120 meter range spotlight and a powerful 500 lumens floodlight and a 40 lumens red light. With a new rotary switch you can quickly and easily switch between the modes. In an emergency, users can activate Beacon or Red Blink modes, with beacon mode up to 24 hours. With a large 580 mAh battery, the Oclip Pro offers an impressive runtime of up to 144 hours. The metal dust-proof cover and IPX6 water resistance ensure reliable performance even with open charge connection.

This text is machine translated.

Scope of delivery

  • 1x Oclip Pro
  • 1x USB-C charging cable
  • 1x user manual

More interesting products

(*All information is plus legal VAT)