
Technical specifications
- Turbo (4000 lumens) for approx. 30 minutes
- Higher (1700 lumens) for approx. 2 hours
- High (850 lumens) for approximately 2 hours 30 minutes
- MID (300 lumens) for approximately 7 hours 15 minutes
- Low (50 lumens) for approx. 38 hours
- Ultra low (2 lumens) for approx. 350 hours
- 4x CREE XP-L2 V6 LED
- Intensity 12200 cd
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
350 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
221 m
- Weight
116 g
- Dim
(Ø x H) 26 mm x 14.15 cm
- No. of bulbs
4
- Technology
Li-ion
- Operating voltage
3.7 V
- Weight, information
without rechargeable battery
- Light duration (high)
2 h
- Light duration (low)
38 h
- Light duration (medium)
7.5 h
- Illumination range (low)
25 m
- Illumination range (medium)
60 m
- Luminous flux (high)
4000 lm
- Luminous flux (low)
50 lm
- Material
Aluminium
- Width
2.6 cm
- Height
14.15 cm
- Length
142 mm
- (Ø)
26 mm
IP68
- Features
USB interface
Long range
Strobe mode
- Waterproof
Yes
- Colour
White
- Material (details)
Aluminium
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192835 NiteCore P20iX NC-P20IX LED (monochrome) Torch USB interface, Long range, Strobe mode rechargeable 4000 lm 350 h 116 g
Description
The P20iX serves as source of energy a NL2150HPI Li-ion battery with 5000mAh capacity, which provides for a long burn time. The revised STROBE READY button enables fast switching
Between the light stages and the strobe mode. Even the beam range of 221 meters is impressive. The provided battery cage also enables the use of 2 x CR123A lithium batteries.
This text is machine translated.
Features
- STROBE ready button
- Random strobe with changing frequency
- USB-C charging port
- ATR temperature control
- Battery level indicator
- Glass breaker with ceramic inserts
- Watertight to IP68 standard
Scope of delivery
- NiteCore P20iX
- 21700 Li-Ion rechargeable battery TYPE NL2150HPI with 5000mAh
- Tactical holster NTH20
- Clip
- Hand strap
- Replacement sealing ring
- Battery cage
- USB-C charging cable
- User manual.
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























