
Technical specifications
- Turbo (3000 lumens) for approx. 30 minutes
- High (1500 lumens) for approximately 2 hours 30 minutes
- MID (800 lumens) for approximately 4 hours
- Low (250 lumens) for approx. 10 hours
- Ultra low (50 lumens) for approx. 45 hours
- Luminus SFT-70 LED
- Intensity 55300 cd
- Shaft diameter: 26 mm
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
45 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
470 m
- Weight
115 g
- Dim
(Ø x H) 32 mm x 14.35 cm
- No. of bulbs
1
- Technology
Li-ion
- Operating voltage
3.7 V
- Weight, information
approx., without batteries
- Light duration (high)
2.5 h
- Light duration (low)
10 h
- Light duration (medium)
4 h
- Luminous flux (high)
3000 lm
- Luminous flux (low)
50 lm
- Material
Aluminium
- Width
3.18 cm
- Height
14.35 cm
- Length
144 mm
- (Ø)
32 mm
IP68
- Features
USB interface
Long range
Strobe mode
Holster
Wrist strap
Belt clip
- Waterproof
Yes
- Colour
White
- Material (details)
Aluminium
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192837 NiteCore P23i NC-P23I LED (monochrome) Torch USB interface, Long range, Strobe mode, Holster, Wrist strap, Belt clip rec
Description
The P23i uses an NL2150HP Li-ion battery with a capacity of 5000mAh for power source. This provides for a burning duration in HIGH mode (1500 lumen) of 2.5 hours.
The revised STROBE READY button allows fast switching between the individual light stages and the U-shape of the limit switch prevents accidental switching on of the lamp.
The user of the NiteCore P23i has 2 different modes of operation, the daily and the tactical mode. The difference between the two modes is the available light levels.
This text is machine translated.
Features
- STROBE Ready button
- Random strobe with changing frequency
- USB-C charging port
- ATR temperature control
- Battery level indicator
- Glass breaker with ceramic inserts
- Watertight to IP68 standard
- Unbreakable up to 2 meters
Scope of delivery
- NiteCore P23i
- 21700 Li-Ion rechargeable battery TYPE NL2150HPI with 5000mAh
- Polyamide holster
- Clip
- Wrist strap
- Replacement sealing ring
- USB-C charging cable
- User manual.
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























