• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore P35i NC-P35I LED (monochrome), Laser Torch rechargeable 3000 lm 297 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 6x CREE XP G3 LED
  • Class 1 LP light
  • Intensity 678000 cd
  • Shaft diameter: 26 mm
Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

LED (monochrome)

Laser

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

1650 m

Weight

297 g

Dim

(Ø x L) 65 mm x 187 mm

No. of bulbs

2

Technology

Li-ion

Luminous flux (high)

3000 lm

Material

Aluminium

Length

187 mm

(Ø)

65 mm

IP68

Waterproof

Yes

Material (details)

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192839 NiteCore P35i NC-P35I LED (monochrome), Laser Torch rechargeable 3000 lm 297 g

Description

The NiteCore P35i is a new model of the P-series combined with the features of the i-generation models. The P35i is equipped with 6 CREE XP G3 LEDs and a Class 1 white light laser. Through which an enormous light range of 1650 meters is reached.
Through the different illuminants, spotlight (Spot mode), floodlight (FLOOD mode) and a combined light picture (MIX mode) is possible. By means of the PRESET-function, the user can set and store an individual light picture.
The integrated OLED-display informs about the selected luminosity level, the set MODE, luminosity range and the remaining usage duration.
A USB-C connection is installed in the end cap of the P35i. It serves not only as a charging port but also for the RSW2i remote switch (only cable) included in the delivery. The lamp levels are set via the mode switch on the lamp head.
The NiteCore P35i is operated with a Li-Ion rechargeable battery type NL2150HPI (included in delivery); the supplied battery cage also enables the use of 2 x CR123A lithium batteries or 2 x RCCR123 Li-ion batteries.

Power and life (21700 Li-Ion battery with 5000mAh) FLOOD mode
Turbo (3000 lumens) for approx. 45 minutes
High (1000 lumens) for approx. 2 hours
MID (300 lumens) for approximately 6 hours 45 minutes
Low (70 lumens) for approx. 28 hours
Ultra low (10 lumens) for approx. 60 hours

Power and life (21700 Li-ion battery with 5000mAh) Spot mode
Turbo (410 lumens) for approximately 2 hours 15 minutes
High (200 lumens) for approx. 3 hours
MID (130 lumens) for approximately 4 hours 30 minutes
Low (65 lumens) for approx. 8 hours
Ultra low (25 lumens) for approx. 12 hours

Power and runtime (21700 Li-Ion rechargeable batteries with 5000mAh) MIX mode
Turbo (3000 lumens) for approx. 45 minutes
MID (420 lumens) for approximately 2 hours 45 minutes
Low (130 lumens) for approx. 6 hours

This text is machine translated.

Features

  • USB-C charging port
  • ATR temperature control
  • Reverse polarity protection
  • OLED
  • Water and dust proof according to IP68
  • High-quality hard-shaped holster with magnetic lock
  • Memory function

Scope of delivery

  • NiteCore P35i
  • 21700 Li-Ion rechargeable battery TYPE NL2150HPI with 5000mAh
  • Remote switch RSW2i (cable only)
  • Holster
  • Replacement sealing ring
  • Battery cage
  • USB-C charging cable
  • User manual.