User & Safety Instructions 3594881 Noblex Binoculars Amici roof prism Black NB50588
Description
Lightweight and robust, this is how the new NOBLEX all-round binoculars present themselves in the inception line. With an optimum price-performance ratio and the optionally 8 or 10-fold magnification they are ideally suited for use while traveling, while hiking, bird watching or as perfect second glass for hunting on the game. The optics developed in Germany provide the optimum "overview" – even under critical light conditions. Even in extreme applications, the new inception binoculars were brilliant, because the shock-proof polycarbonate housing was reinforced with glass fibers so that a fall from a height of 1.5 m ensures the precise adjustment of the optical elements. Against rain or other influences due to moisture, the binoculars are sealed gas-tight and additionally filled with nitrogen to prevent fogging during temperature changes from the inside.
Lightweight and robust, this is how the new NOBLEX all-round binoculars present themselves in the inception line. With an optimum price-performance ratio and the optionally 8 or 10-fold magnification they are ideally suited for use while traveling, while hiking, bird watching or as perfect second glass for hunting on the game. The optics developed in Germany provide the optimum "overview" – even under critical light conditions. Even in extreme applications, the new inception binoculars were brilliant, because the shock-proof polycarbonate housing was reinforced with glass fibers so that a fall from a height of 1.5 m ensures the precise adjustment of the optical elements. Against rain or other influences due to moisture, the binoculars are sealed gas-tight and additionally filled with nitrogen to prevent fogging during temperature changes from the inside.