• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0021518 Hedge Hedge 500 mm 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hedges, high, green, 2 pieces

  • True to nature
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • 'Black square with white digit 0 in the centre.'

Technical specifications

  • Dimensions: 2 pieces, 4 x 1 cm, each 50 cm long
  • Scale 1:43 (0), 1:87 (H0), 1:120 (TT)
  • Colour: Green
Size

0

H0

TT

Product type

Hedge

Type (model landscape trees)

Hedge

Factory colour

Green

Height

500 mm

Type

Hedges

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742942 NOCH 0021518 Hedge Hedge 500 mm 2 pc(s)

Description

High hedges for beautiful parks
With the "Hedges, high" you can create detailed borders for gardens, parks, palace gardens or municipal green areas on your model railway system or in your diorama. The dense, finely structured hedges impress with their natural color scheme and realistic appearance, which immediately provides for an authentic scene.

Thanks to their height, the hedges Ideal are suitable for displaying visual protection, grounds limitations or representative garden architecture. The flexible finish enables easy cutting and adjustment to individual scenes, so that you can quickly achieve impressive results.

Whether as a formal garden layout, discreet background design or a distinctive design element – these high-quality hedges set clear accents and give your model landscape more depth and structure.

This text is machine translated.

Hints

Modelling item, not a toy

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)