• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0022121 Tree Christmas tree 80 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

0/H0/TT/N illuminated Christmas tree with 20 LEDs

  • True to nature

Technical specifications

  • 20 LEDs.
Size

Universal

Product type

Tree

Type (model landscape trees)

Christmas tree

Factory colour

Green

Height

80 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144462 NOCH 0022121 Tree Christmas tree 80 mm 1 pc(s)

Description

The Christmas tree is at the center of every Christmas. Whether a small tree in the living room or a large one in the market square in the middle of the Christmas mart:
As soon as the lights turn on, a Christmas mood is guaranteed.
The Christmas trees are equipped with yellow LEDs, which resembles a light chain with light bulbs.

This text is machine translated.

Features

  • The connection is made at the luminous flux output of a usual 16 V model railway transformer.
  • Suitable for direct or alternating current connection.
  • Alternatively, it can be operated with a 12 V plug-in power supply (500 mA, AC/DC).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)