• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 22130 Tree Lit christmas tree 120 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Illuminated Christmas tree with LEDs

  • True to nature

Technical specifications

Size

Universal

Product type

Tree

Type (model landscape trees)

Lit christmas tree

Height

120 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717390 NOCH 22130 Tree Lit christmas tree 120 mm 1 pc(s)

Information

Information 1717390 NOCH 22130 Tree Lit christmas tree 120 mm 1 pc(s)

Conformity certificate

Conformity certificate 1717390 NOCH 22130 Tree Lit christmas tree 120 mm 1 pc(s)

Description

The Christmas tree stands in the center of each Christmas festival. If a small tree in the living room or in a large tree on the market square in the heart of the Christmas market: As soon as the lights to go on Christmas mood is guaranteed. The Christmas trees are with warm white LEDs, which is particularly pleasant warm light, similar to a chain of lights with bulbs.

This text is machine translated.

Features

  • Equipped with 30 LEDs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)