
Number
Total (1 m2 = € 20.82)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Scenic matting, flower meadow
- Natural colours
Technical specifications
- Size
Universal
- Product type
Layout mat
- Motif
Flower
- Factory colour
Light green
- Width
600 mm
- Length
1200 mm
- Dim
(L x W) 1200 mm x 600 mm
- Age category
15 years and over
- Content
1 pc(s)
- Range of use
Nativity scenes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 211737 NOCH 00270 Layout mat Flower (L x W) 1200 mm x 600 mm
Description
These scenic mats are particularly densely flocked. The base is a special strong, hard-wearing paper. The grass fibres are applied using a special process that leaves them standing upright. This produces a particularly realistic effect. Practical tip: By use of casein glue, the special paper becomes soft to touch. Appropriate sections fit themselves even on the irregular undergrounds like e.g. Mountain and rock portion
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























