• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 75069 Flocks Alpine pasture, Field border, Summer flowers Light green, Medium green, Dark green, Brown

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 43.67)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large Set of litter

  • Natural colours
  • "Special Series for Conrad Electronic" on a blue background.

Technical specifications

Product type

Flocks

Motif

Alpine pasture

Field border

Summer flowers

Factory colour

Light green

Medium green

Dark green

Brown

Age category

15 years and over

Content

1 Set

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 246130 NOCH 75069 Flocks Alpine pasture, Field border, Summer flowers Light green, Medium green, Dark green, Brown

Description

The set includes various litter material made of solid-and smooth wood chip-litter
Contents: summer flowers, mountain pasture and boundary ridge à 165 g. · Land, mountain pasture, forest soil and dirt à 42 g.

Scope of delivery

  • Summer flowers, almgrund and field drain à 150 g.
  • Land, mountain pasture, forest soil and dirt à 42 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)