• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 50220 Grass flock Meadow Meadow

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 129.90)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Scatter grass meadow, 2.5 mm, 100 g

  • Natural colours

Technical specifications

Product type

Grass flock

Motif

Meadow

Factory colour

Meadow

Length

2.5 mm

Age category

15 years and over

Content

100 g

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499169 NOCH 50220 Grass flock Meadow Meadow

Description

The "meadow" is in all lengths available, i.e. as scatter grass with 1.5 mm and 2.5 mm long, as wild grass with 6 mm and in the XL-version with 12 mm length. Modeling tip: begra sung around the two short scatter grass (1.5 mm and 2.5 mm) electrostatic, is the STILL Grass spraying box (no. 08100) ideal. If you long grass fibers like the wild grass (6 mm) and the Grasslands XL (12 mm) process, we recommend our still Grass Master (no. 60131). The electrostatic charge through the Grass Master ensures that the fibers on the surface vertically. As glue, we recommend still Grass glue, the available in two sizes (no. 61130 with 250 ml and Art.-No. 61131 with 750 ml). Changes in the composition, color and shape variants reserved.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)