• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 07100 Grasslands XL Meadow Meadow

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 199.80)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wild grass meadow, 6 mm, 50 g

  • Natural colours

Technical specifications

Product type

Grasslands XL

Motif

Meadow

Factory colour

Meadow

Length

6 mm

Age category

15 years and over

Content

50 g

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499153 NOCH 07100 Grasslands XL Meadow Meadow

Description

Extra long grass fibers in natural color tones for the best reproduction of areas of tall grass, fields, river banks, embankments, etc. Supplied in a 50 g bag.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)