• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 07251 Ground cover Model landscaping Olive green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 249.55)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olive green foliage, 12 x 18 cm

  • Natural colours

Technical specifications

Product type

Ground cover

Motif

Model landscaping

Factory colour

Olive green

Length

180 mm

Width

120 mm

Dim

(L x W) 180 mm x 120 mm

Age category

15 years and over

Content

1 pc(s)

Range of use

Nativity scenes

Description

Easy to use and realistic results!
No matter whether fields, meadows or pastures - WITH THE STILL ground cover foliage you manage the perfect soil design.
What was special about the ground cover foliage? Various grasses and flock materials are electrostatically flocked on a non-stick carrier film. Thanks to the special, permanently flexible adhesive, the film can be easily attracted to the carrier film. The ground cover foliage is then incorporated into the model landscape as a whole or in parts. For gluing, we recommend the landscaping glue.
The floor of your model landscape is given a particularly natural look thanks to the different lengths and colors of the flock materials used.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)