• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 07700 Tufts Green Hassock

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hassocks, green

  • Natural colours
  • "Special Series for Conrad Electronic" on a blue background.

Technical specifications

Product type

Tufts

Factory colour

Green

Age category

15 years and over

Content

1 Set

Type

Hassock

Design type

-

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249552 NOCH 07700 Tufts Green Hassock

Description

The challenge to conjure up a grassy surface, a uniform natural looking vegetation, becomes so easy with the hassocks like never before. Package Contents 318 hassock from the grass extra long fibers (6 mm) in two colours.

More interesting products

(*All information is plus legal VAT)