• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 08400 Flocks Timber wall, Summer flowers Medium green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

84 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 44.75)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground cover material

  • 40 g

Technical specifications

Product type

Flocks

Motif

Timber wall

Summer flowers

Factory colour

Medium green

Age category

15 years and over

Content

40 g

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211680 NOCH 08400 Flocks Timber wall, Summer flowers Medium green

Description

Dyed and sieved sawdust scatter · Supplied in a 40g bag.

More interesting products

(*All information is plus legal VAT)