• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 8300 Grass flock Spring meadow Light green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 189.50)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stray grass, 2.5 mm long

  • Natural colours

Technical specifications

Product type

Grass flock

Motif

Spring meadow

Factory colour

Light green

Length

2.5 mm

Age category

15 years and over

Content

20 g

Range of use

Nativity scenes

Description

This static flock is particularly suitable for reproducing grassy areas. The selection of finely balanced colours allows particularly attractive effects to be achieved for the most varied landscapes. Simply coat the scenery substructure with glue and spread the scatter material by hand. You can achieve an even better effect using the scatter container. This gives the grass more volume so that it 'stands up' like the real thing.

More interesting products

(*All information is plus legal VAT)