• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 07112 Grasslands XL Light green

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 237.25)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grasslands XL light green, 12 mm, 40 g

  • Natural colours

Technical specifications

Product type

Grasslands XL

Factory colour

Light green

Length

12 mm

Age category

15 years and over

Content

40 g

Range of use

Nativity scenes

Description

The "meadow" is in all lengths available, i.e. as scatter grass with 1.5 mm and 2.5 mm long, as wild grass with 6 mm and in the XL-version with 12 mm length. Modeling tip: begra sung around the two short scatter grass (1.5 mm and 2.5 mm) electrostatic, is the STILL Grass spraying box (no. 08100) ideal. If you long grass fibers like the wild grass (6 mm) and the Grasslands XL (12 mm) process, we recommend our still Grass Master (no. 60131). The electrostatic charge through the Grass Master ensures that the fibers on the surface vertically. As glue, we recommend still Grass glue, the available in two sizes (no. 61130 with 250 ml and Art.-No. 61131 with 750 ml). Changes in the composition, color and shape variants reserved.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)