• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 20141 Tree Pine 180 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pine, 18 cm high

  • True to nature

Technical specifications

Size

Universal

Product type

Tree

Type (model landscape trees)

Pine

Height

180 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163270 NOCH 20141 Tree Pine 180 mm 1 pc(s)

Description

The majestic pine. The pine with its characteristic long needles and rough tribes is a classic tree of our forests and symbolizes stability and wildness.

Each jaw in the STILL master tree series tells the story of high-rise forests and the wild beauty of nature. It gives each model railway system an authentic forest atmosphere and stands as a witness for the art of handcraft modeling. An indispensable piece for model builders, who want to give their layout a real touch of forest and wilderness.

This 18 cm high model, hand-made with up to 40 finely processed wires, captures the unmistakable appearance and essence of the jaw true to detail. From the cracked trunk to the green conifers, each characteristic was reproduced with meticulous care and craftsmanship.

Note: The STILL master trees are suitable not only for Ideal model railway modelers of all gauges, but also for designing bass, diorama and landscapes. For example, the sizes are of interest for military model building measures of 1:35, 1:48 and 1:72. Also suitable for car model makers of the standards 1:24, 1:32 and 1:45!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)