• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 20191 Tree Spruce 220 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spruce, 22 cm high

  • True to nature

Technical specifications

Size

Universal

Product type

Tree

Type (model landscape trees)

Spruce

Height

220 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163274 NOCH 20191 Tree Spruce 220 mm 1 pc(s)

Description

Giant of the forests. The spruce is especially famous for its large and impressive appearance in domestic forests and on forest edges. This 22 cm high model brings spruce, one of the tallest tree-types in Europe directly into your model-landscape

This tree extends beyond many other trees with its slim, straight trunk and dense needle branches. In the open nature it reaches impressive heights and significantly shapes the image of the mountain and lowland forests. These tree features are perfectly reproduced in our handmade model down to the smallest detail. With up to 40 precisely processed wires, each master tree has created spruce to represent the typical structure and dense needle dress of this imposing tree. From firmly rooted trunk to the finely hardened tips.

Note: The STILL master trees are suitable not only for Ideal model railway modelers of all gauges, but also for designing bass, diorama and landscapes. For example, the sizes are of interest for military model building measures of 1:35, 1:48 and 1:72. Also suitable for car model makers of the standards 1:24, 1:32 and 1:45!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)