• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 20195 Tree Spruce 140 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Master tree high-stem spruce, 14 cm high

  • True to nature

Technical specifications

Size

Universal

Product type

Tree

Type (model landscape trees)

Spruce

Height

140 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389338 NOCH 20195 Tree Spruce 140 mm 1 pc(s)

Description

The elevated high-stem fir in modeling

The NOCH Master-trees represent the epitome of highest quality in modeling. This 14 cm high standard spruce impresses with its extraordinary accuracy of detail, which is the result of master craftsmanship. 
A filigree framework arises with up to 40 precision hand-processed wires, which can be flexibly adapted to your model landscape by bending.

The trunk and branches are colored naturally and carefully designed to reflect the authentic character of a real spruce. Experience with the NOCH Master trees a high level of realism in your model construction project.

Note:
The Master trees are not only suitable for Ideal to model railway modelers of all gauges, but also for designing bass, diorama and landscapes. For example, the sizes are of interest for military model building measures of 1:35, 1:48 and 1:72. Also suitable for car model makers of the standards 1:24, 1:32 and 1:45.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)