• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 21330 H0 Lattice truss bridge 1-rail Universal (L x W x H) 180 x 70 x 45 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO bridge

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Lattice truss bridge

No. of tracks

1-rail

Type

Plastic

Suitable for

Universal

Length

180 mm

Width

70 mm

Height

45 mm

Dim

(L x W x H) 180 x 70 x 45 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212346 NOCH 21330 H0 Lattice truss bridge 1-rail Universal (L x W x H) 180 x 70 x 45 mm

Description

Suitable for almost all major railway systems, including the new C-track from Maerklin.

Features

  • Kit to stick without glue
  • Noch-kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)