• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 26830 Tree set Fir 50 up to 140 mm Dark green 25 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tree set fir trees

  • Natural colours

Technical specifications

Product type

Tree set

Type (model landscape trees)

Fir

Factory colour

Dark green

Height (min.)

50 mm

Max. height

140 mm

Age category

15 years and over

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590747 NOCH 26830 Tree set Fir 50 up to 140 mm Dark green 25 pc(s)

Description

Fir trees as in the Black Forest!
The fir trees are the perfect solution, for little money for dense forests and natural-looking tree to create groups. The well-known hobby tree program has been completely revised and redesigned. The inexpensive hobby trees are now even more beautiful!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)