• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH Hobby 32825 Tree set Spruce 35 up to 90 mm Dark green 25 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fir tree pack"

  • Natural colours

Technical specifications

Product type

Tree set

Type (model landscape trees)

Spruce

Factory colour

Dark green

Height (min.)

35 mm

Max. height

90 mm

Age category

15 years and over

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544554 NOCH Hobby 32825 Tree set Spruce 35 up to 90 mm Dark green 25 pc(s)

Description

Fir trees as in the Black Forest! The inexpensive hobby trees of still are ideal on your system correctly to forestry. The trees are available with realistic, irregular cut branch tips and bright green also have realistic root base.

This text is machine translated.

Scope of delivery

  • 25 hobby trees.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)