• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 48052 PROFI plus TT Tunnel portal 2-track HR foam prefab, Painted

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT Tunnel-Portal 2 "Professional-Plus", painted

  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.

Technical specifications

  • Stone wall
Size

TT

Product type

Tunnel portal

Length

160 mm

Track type

2-track

Type

HR foam prefab

Painted

Motif

Stone

Width

109 mm

Dim

(L x W) 160 mm x 109 mm

Age category

15 years and over

Design type

Double-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243776 NOCH 48052 PROFI plus TT Tunnel portal 2-track HR foam prefab, Painted

Description

This sandstone wall portal is suitable for overhead line.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)