• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 58040 PROFI plus H0 Tunnel portal 2-track HR foam prefab, Painted

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Tunnel-mouth 2 "Professional-Plus", painted

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Tunnel portal

Length

180 mm

Track type

2-track

Type

HR foam prefab

Painted

Motif

Stone

Width

230 mm

Dim

(L x W) 180 mm x 230 mm

Age category

15 years and over

Design type

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243785 NOCH 58040 PROFI plus H0 Tunnel portal 2-track HR foam prefab, Painted

Description

These ICE-portals are made of compact foam and are supplied painted. Suitable for overhead catenary.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)