• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 58490 Rock backdrop Limestone 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 413.62)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

3D compact foam rock sheets

  • Limestone, varnished

Technical specifications

Size

H0

Product type

Rock backdrop

Motif

Limestone

Material

Spray foam

Length

320 mm

Width

180 mm

Dim

(L x W) 320 mm x 180 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Limestone, varnished

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243811 NOCH 58490 Rock backdrop Limestone 1 pc(s)

Description

There are various ways to integrate these into your landscape to create rocks. Either use the full solid sheets as an eye catcher on your layout or just model 'portions' of these sheets into your landscape.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.96€ 82.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)