• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 58664 H0 Stone viaduct 1-rail Universal (W x H) 44 mm x 245 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 broken stone viaduct, bent

  • Finished model.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Product type

Stone viaduct

No. of tracks

1-rail

Type

Curved

HR foam prefab

Suitable for

Universal

Radius

360 mm

Angle

30°

Width

44 mm

Height

245 mm

Dim

(W x H) 44 mm x 245 mm

Age category

15 years and over

Design type

Radius 360 mm, 30 °.

Description

3D model made up of foam structure matching to broken stone viaduct (Order No. 24 08 11). Radius 360 mm, 30 °. Height 251 mm. Track width 40 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)