• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 07267 H0 Slab 1-rail H0 Märklin K (w/o track bed), H0 Märklin M

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Märklin 07267 H0 360 mm Bridge Curve (RH)

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Slab

No. of tracks

1-rail

Type

Curved

Plastic

Suitable for

H0 Märklin K (w/o track bed)

H0 Märklin M

Radius

360 mm

Angle

30°

Age category

15 years and over

Description

Bridges and driveways bring the third dimension into the model railway track system: from the surface. From the simple entry via a street or a river, through the intersection-free route of several railroad tracks, up to the prototypical combination of different levels in the system - for every purpose offers the märklin accessories program the appropriate solution.

This text is machine translated.

Features

  • 3 clamps for mounting the K-track.
  • Length and radius as tracks 2221 and 5100
  • Curvature 360 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.97€ 85.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)