• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 07569 H0 Slab 1-rail H0 Märklin K (w/o track bed)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Märklin 07569 H0 424.6 Bridge Curve

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Slab

No. of tracks

1-rail

Type

Curved

Plastic

Suitable for

H0 Märklin K (w/o track bed)

Radius

424.6 mm

Angle

30°

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298535 Märklin 07569 H0 Slab 1-rail H0 Märklin K (w/o track bed)

Description

Bridges and driveways bring the third dimension into the model railway track system: from the surface. From the simple entry via a street or a river, through the intersection-free route of several railroad tracks, up to the prototypical combination of different levels in the system - for every purpose offers the märklin accessories program the appropriate solution.

This text is machine translated.

Features

  • 3 clamps for mounting the tracks
  • Length and radius such as track 2231.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.97€ 99.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)