• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 074623 H0 Slab 1-rail H0 Märklin C (incl. track bed)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Märklin 074623 H0 Bridge Curve

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Slab

No. of tracks

1-rail

Type

Curved

Plastic

Suitable for

H0 Märklin C (incl. track bed)

Radius

437.5 mm

Angle

30°

Width

64 mm

Age category

15 years and over

Description

The Bridge program in steel beam optics, the C-track in the third dimension. With the stable structures and the tried-and-tested pillars 7250 to 7253 can be ramps, driveways and uberfuhrungen after system build. The inserted C-tracks are in the length can be shifted, allowing for the individual positioning of the bridges in the plant. The width of the bridges are taken into account parallel approach slabs also in the track distance of slim soft geometry of 64,3 mm. For overhead catenary masts and light signals in bridge area are suitable mounts available.

This text is machine translated.

Features

  • For the admission of curved Märklin C-tracks in the radius R2
  • 1 slab corresponds to the track 24230.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.96€ 68.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)