• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 58660 H0 Quarry stone Viaduct, straight (L x W x H) 370 x 44 x 245 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NOCH 58660 H0 Quarry stone Viaduct, straight (L x W x H) 370 x 44 x 245 mm

  • Finished model.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Product type

Stone viaduct

No. of tracks

1-rail

Type

Straight

HR foam prefab

Suitable for

Universal

Length

370 mm

Width

44 mm

Height

245 mm

Dim

(L x W x H) 370 x 44 x 245 mm

Age category

15 years and over

Description

With a height of over 250 (track N 138) mm, the quarry stone viaduct is the eye catcher on your system To construct a longer viaduct simply connect together as many viaducts as you wish. The pack also includes material to model the correct bridge head for the undressed stone viaduct.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 217.96€ 207.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)