• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60312 H0 Cobblestone pavement (L x W) 500 mm x 75 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 447.11)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 structure street cobbles

  • Designing miniature roads
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Cobblestone pavement

Type

Straight

Length

500 mm

Width

75 mm

Dim

(L x W) 500 mm x 75 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717414 NOCH 60312 H0 Cobblestone pavement (L x W) 500 mm x 75 mm

Description

The road bridge from the natural raw materials quartz sand and rock flour. This guarantees a natural surface finish and feel, as well as the natural realistic appearance and a very high UV-resistance. The road bridge are the first choice for the demanding modeller.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)