• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60855 Water drops 250 g

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 91.96)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water-Drops

  • If you use a hot air gun you can even turn all the Water-Drops water into liquid again.

Technical specifications

  • Transparent, 250g
Product type

Water drops

Factory colour

Transparent

Content

250 g

Age category

15 years and over

Type

Transparent, 250 g

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241099 NOCH 60855 Water drops 250 g

Security datasheet

Security datasheet 241099 NOCH 60855 Water drops 250 g

Description

The realistic design of model water bodies is no longer witchcraft. The Water-Drops are easy for a heatproof container (B. Mason jar) at 120 ° C for about 30 minutes in hot oven. Once the drops have melted the material retains the consistency of syrup for approximately 2 minutes. It can now be calmly poured into the prepared stream or lake bed. If the water on your model landscape has hardened and you want to make further changes on the water surface - no problem: With a hot-air gun you can melt down the surface at any time and process it. If you use a hot air gun you can even turn all the Water-Drops water into liquid again.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)