• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 61232 Universal Rock mould Hochvogel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Rock mould

Motif

Hochvogel

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590730 NOCH 61232 Universal Rock mould Hochvogel

Description

Rock walls and mountain slopes are extremely realistic and cost-effective design with the new still rock mold system. It consists of various rock molds in the Format 240 x 120 mm. The molds have a special internal coating, through which the rock after the glue has hardened, easier to entformt. The packaging of the molds is also designed so that you can at the same time as a stable cast frame is used.

This text is machine translated.

Hints

For complete pouring this form you will need 150 ml PROFI-casting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.