• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woodland Scenics WC1244 Universal Rubber mould Rock structures (L x W) 127 mm x 267 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Rock casting (Rock Moulds)

  • Plaster cast

Technical specifications

Size

Universal

Product type

Rubber mould

Motif

Rock structures

Length

127 mm

Width

267 mm

Dim

(L x W) 127 mm x 267 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Large rock face

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 210306 Woodland Scenics WC1244 Universal Rubber mould Rock structures (L x W) 127 mm x 267 mm

Description

Rocks easily made in rubber moulds. Keep on making finely detailed structures, several small rocks can build into a huge one to form a cliff face. To reproduce the rocks that most closely match your landscape we supply a range of structures from the American company, WOODLAND SCENICS. They are durable, flexible and highly detailed.

Hints

'Lightweight Hydrocal' (21 02 03-00) recommended as casting slip. Supplied without plaster cast.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.