• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 1421070 LED (monochrome) EEC F (A - G) E-27 Globe shape 2 W (Ø x L) 125 mm x 175 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 1421070 LED (monochrome) E-27 2 W Globe shape

  • Power= 2 W
  • Total luminous flux= 200 lm
  • Colour temperature= 2200 K

Technical specifications

Product type

LED (monochrome)

E-27

2 W

200 lm

Radiation angle

360°

Globe shape

2200 K

Colour temperature range

2200 K

15000 h

Operating voltage

230 V

Length

175 mm

(Ø)

125 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 125 mm x 175 mm

Colour rendering

822

Colour rendering index

80 Ra

Power range

0 W - 2.4 W

Total luminous flux

200 lm

Material

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729405 Nordlux 1421070 LED (monochrome) EEC F (A - G) E-27 Globe shape 2 W (Ø x L) 125 mm x 175 mm 1 pc(s)

Description

The LED filament lamp with an E27 socket combines a classic design language with numerous advantages of LED technology. The LED lamp has a low energy consumption, a long life and gives a very warm light.

In comparison with normal LED lamps, the advantage of LED filament lamps is that they emit light at 360 degrees, while normal LED lamps emit the light in a targeted manner.

Furthermore, the LED filament lamp has a very beautiful look, which is why this type of lamp is often selected when it should be visible and thus becomes a part of the lamp design.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)