• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2070102700 Light bulb EEC D (A - G) E-27 Globe shape App-controlled, dimmable 1 pc(s)

1/3
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 2070102700 Light bulb E-27 Globe shape

  • Total luminous flux= 650 lm
  • Colour temperature= 6500 K

Technical specifications

Product type

Light bulb

E-27

650 lm

Factory colour

Clear

Radiation angle

360°

Globe shape

Light bulb features

App-controlled

dimmable

6500 K

Colour temperature range

2200 - 6500 K

Yes

15000 h

Content

1 pc(s)

D (A - G)

Colour rendering

865

Colour rendering index

80 Ra

Weight

0.065 kg

Bulb shape

G95

Colour temperature (max.)

6500 K

Colour temperature (min.)

2200 K

Total luminous flux

650 lm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729462 Nordlux 2070102700 Light bulb EEC D (A - G) E-27 Globe shape App-controlled, dimmable 1 pc(s)

Description

Smart bulb E27 is a decorative lamp and can also be used alone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)