• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2080032747 LED (monochrome) E-27 Globe shape 4.5 W Warm white (Ø x H) 60 mm x 108 mm dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 2080032747 LED (monochrome) E-27 4.5 W Warm white Globe shape

  • Power= 4.5 W
  • Total luminous flux= 120 lm
  • Colour temperature= 1800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4.5 W

120 lm

Factory colour

Smoke

Radiation angle

360°

Globe shape

Colour

Warm white

Light bulb features

dimmable

1800 K

Colour temperature range

1800 - 1800 K

Yes

15000 h

Operating voltage

230

Length

108 mm

(Ø)

60 mm

Content

1 pc(s)

Height

108 mm

n.rel.

Dim

(Ø x H) 60 mm x 108 mm

Colour rendering

818

Colour rendering index

80 Ra

Weight

0.033 kg

Bulb shape

A60

Power range

2.5 W - 4.9 W

Colour temperature (max.)

1800 K

Colour temperature (min.)

1800 K

Total luminous flux

120 lm

Material

Glass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729516 Nordlux 2080032747 LED (monochrome) E-27 Globe shape 4.5 W Warm white (Ø x H) 60 mm x 108 mm dimmable 1 pc(s)

Description

Decorative A60 lamp with E27 base in smoky glass. Dimmable, warm light.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)