• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2080042758 LED (monochrome) E-27 Globe shape 2.3 W Warm white (Ø x H) 60 mm x 112 mm dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 2080042758 LED (monochrome) E-27 2.3 W Warm white Globe shape

  • Power= 2.3 W
  • Colour temperature= 1800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

2.3 W

65 lm

Radiation angle

360°

Globe shape

Colour

Warm white

Light bulb features

dimmable

1800 K

Colour temperature range

1800 - 1800 K

Yes

15000 h

Operating voltage

230 V

Length

112 mm

(Ø)

60 mm

Content

1 pc(s)

Height

112 mm

n.rel.

Dim

(Ø x H) 60 mm x 112 mm

Colour rendering

818

Colour rendering index

80 Ra

Bulb shape

A60

Power range

0 W - 2.4 W

Colour temperature (max.)

1800 K

Colour temperature (min.)

1800 K

Material

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729395 Nordlux 2080042758 LED (monochrome) E-27 Globe shape 2.3 W Warm white (Ø x H) 60 mm x 112 mm dimmable 1 pc(s)

Description

Decorative A60 lamp with E27 base in brown glass. Dimmable, warm light.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)