• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2170142701 Light bulb EEC F (A - G) E-27 Globe shape Warm white App-controlled, dimmable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 2170142701 Light bulb E-27 Warm white Globe shape

  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Light bulb

E-27

Factory colour

White

Radiation angle

240°

Globe shape

Colour

Warm white

Light bulb features

App-controlled

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

15000 h

Content

1 pc(s)

F (A - G)

Manufacturer-specific

Colour rendering

827

Colour rendering index

80 Ra

Weight

0.044 kg

Bulb shape

A60

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

806 lm

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729495 Nordlux 2170142701 Light bulb EEC F (A - G) E-27 Globe shape Warm white App-controlled, dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3729495 Nordlux 2170142701 Light bulb EEC F (A - G) E-27 Globe shape Warm white App-controlled, dimmable 1 pc(s)

Description

Smart-E27 standard bulb in warm white light. Use your smartphone or tablet to increase or decrease brightness, or add an Smart remote control to control your lights without a smartphone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)