• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2480062700 LED (monochrome) EEC F (A - G) E-27 4.1 W Warm white (Ø) 105 mm dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 2480062700 LED (monochrome) E-27 4.1 W Warm white

  • Power= 4.1 W
  • Total luminous flux= 400 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4.1 W

400 lm

Factory colour

Amber

Radiation angle

360°

Colour

Warm white

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K (min)

Yes

15000 h

Operating voltage

230 V

(Ø)

105 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø) 105 mm

Colour rendering

827

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Colour temperature (min.)

2700 K

Total luminous flux

400 lm

Material

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729415 Nordlux 2480062700 LED (monochrome) EEC F (A - G) E-27 4.1 W Warm white (Ø) 105 mm dimmable 1 pc(s)

Description

Decorative filament lamp with an E27 socket, which generates a warm white light. This lamp is dimmable and can, for example  Used in combination with a decorative suspended lamp suspension to create an individual design expression.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)