• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2580022747 LED (monochrome) E-27 Globe shape 4 W Warm white (Ø x H) 95 mm x 146 mm dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 2580022747 LED (monochrome) E-27 4 W Warm white Globe shape

  • Power= 4 W
  • Total luminous flux= 70 lm
  • Colour temperature= 1800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4 W

70 lm

Radiation angle

360°

Globe shape

Colour

Warm white

Light bulb features

dimmable

1800 K

Colour temperature range

1800 - 1800 K

Yes

15000 h

Operating voltage

230 V

Length

146 mm

(Ø)

95 mm

Content

1 pc(s)

Height

146 mm

n.rel.

Dim

(Ø x H) 95 mm x 146 mm

Colour rendering

818

Colour rendering index

80 Ra

Bulb shape

G95

Power range

2.5 W - 4.9 W

Colour temperature (max.)

1800 K

Colour temperature (min.)

1800 K

Total luminous flux

70 lm

Material

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729412 Nordlux 2580022747 LED (monochrome) E-27 Globe shape 4 W Warm white (Ø x H) 95 mm x 146 mm dimmable 1 pc(s)

Description

Decorative G95 lamp with E27 base in smoke glass. Dimmable, warm light.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)