• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2680022747 LED (monochrome) E-27 3.4 W Warm white (Ø) 215 mm dimmable 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 2680022747 LED (monochrome) E-27 3.4 W Warm white

  • Power= 3.4 W
  • Total luminous flux= 60 lm
  • Colour temperature= 1800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3.4 W

60 lm

Radiation angle

360°

Colour

Warm white

Light bulb features

dimmable

1800 K

Colour temperature range

1800 - 1800 K

Yes

15000 h

Operating voltage

230 V

(Ø)

215 mm

Content

1 pc(s)

n.rel.

Dim

(Ø) 215 mm

Colour rendering

818

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Colour temperature (max.)

1800 K

Colour temperature (min.)

1800 K

Total luminous flux

60 lm

Material

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729473 Nordlux 2680022747 LED (monochrome) E-27 3.4 W Warm white (Ø) 215 mm dimmable 1 pc(s)

Description

This especially large decorative lamp, made of smoke-colored glass, sets elegant accents – whether inserted in a simple socket or combined with a minimalist light. It has an E27 socket and provides a dimmable, warm light.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)