• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 5164003723 LED (monochrome) EEC F (A - G) GU10 4.7 W Warm white 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux 5164003723 LED (monochrome) GU10 4.7 W Warm white

  • Power= 4.7 W
  • Total luminous flux= 345 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

4.7 W

Factory colour

Clear

Radiation angle

36°

Colour

Warm white

2700 K

Colour temperature range

2700 K

15000 h

Content

3 pc(s)

F (A - G)

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

PAR16

Power range

2.5 W - 4.9 W

Total luminous flux

345 lm

Material

Glass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729447 Nordlux 5164003723 LED (monochrome) EEC F (A - G) GU10 4.7 W Warm white 3 pc(s)

Description

Dimmable PAR16 light bulb with GU10 base and warm white light. Pack of 3

This text is machine translated.

More interesting products

(*All information is plus legal VAT)