• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 5181010323 Light bulb EEC E (A - G) E-27 4 W Cool white (Ø) 60 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 2.00 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Nordlux 5181010323 Light bulb E-27 4 W Cool white

  • Power= 4 W
  • Total luminous flux= 500 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

Light bulb

E-27

4 W

500 lm

Factory colour

Clear

Radiation angle

360°

Colour

Cool white

4000 K

Colour temperature range

4000 K

15000 h

Operating voltage

230 V

(Ø)

60 mm

Content

3 pc(s)

E (A - G)

Dim

(Ø) 60 mm

Colour rendering

840

Colour rendering index

80 Ra

Bulb shape

A60

Power range

2.5 W - 4.9 W

Total luminous flux

500 lm

Material

Glass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729436 Nordlux 5181010323 Light bulb EEC E (A - G) E-27 4 W Cool white (Ø) 60 mm 3 pc(s)

Description

A60 lamp with E27 socket and cold white light. Pack of 3

This text is machine translated.

More interesting products

(*All information is plus legal VAT)