• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 5232003523 Light bulb EEC F (A - G) E14 Candle shape (Ø) 35 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux 5232003523 Light bulb E14 Candle shape

  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K

Technical specifications

Product type

Light bulb

E14

250 lm

Factory colour

White

Radiation angle

300°

Candle shape

2700 K

Colour temperature range

2700 K

Operating voltage

230 V

(Ø)

35 mm

Content

3 pc(s)

F (A - G)

Dim

(Ø) 35 mm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

C35

Total luminous flux

250 lm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729419 Nordlux 5232003523 Light bulb EEC F (A - G) E14 Candle shape (Ø) 35 mm 3 pc(s)

Description

C35 bulb with E14 socket and warm white light. Pack of 3

This text is machine translated.

More interesting products

(*All information is plus legal VAT)